350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5014FNLT

DigiKey Part Number
553-2229-2-ND - Tape & Reel (TR)
553-2229-1-ND - Cut Tape (CT)
553-2229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H5014FNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5014FNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.095" L x 0.590" W (27.81mm x 14.99mm)
Height - Seated (Max)
0.285" (7.24mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 13,16000€ 13,16
10€ 11,85900€ 118,59
25€ 11,37160€ 284,29
50€ 11,01480€ 550,74
100€ 10,66790€ 1 066,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 10,22392€ 2 555,98
500€ 9,89922€ 4 949,61
750€ 9,71364€ 7 285,23
Manufacturers Standard Package
Unit Price without VAT:€ 13,16000
Unit Price with VAT:€ 16,05520