
GPSCP01 | |
|---|---|
DigiKey Part Number | 553-GPSCP01-ND |
Manufacturer | |
Manufacturer Product Number | GPSCP01 |
Description | ANTENNA WHT TRIBAND PIFA EXT MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 3 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 2dBi, 5dBi, 26dBi |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Height (Max) 1.300" (33.02mm) |
Frequency (Center/Band) 892MHz, 1.575GHz, 1.94GHz | Applications GPS |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.71GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | € 116,91308 | € 1 519,87 |
| Unit Price without VAT: | € 116,91308 |
|---|---|
| Unit Price with VAT: | € 142,63396 |

