E8144-B01322-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 3 288
Unit Price: € 0,77000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 2
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 246
Unit Price: € 1,44000
Datasheet

Parametric Equivalent


Molex
In Stock: 9 359
Unit Price: € 1,07000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 072
Unit Price: € 2,13000
Datasheet

Parametric Equivalent


Molex
In Stock: 39 973
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 541
Unit Price: € 1,60000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 399
Unit Price: € 0,97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 298
Unit Price: € 2,75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 776
Unit Price: € 3,12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: € 4,80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 198
Unit Price: € 2,79000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: € 1,99000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8 573
Unit Price: € 1,16000
Datasheet
Image for E8144-B01322-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8144-B01322-L

DigiKey Part Number
E8144-B01322-L-ND
Manufacturer
Manufacturer Product Number
E8144-B01322-L
Description
CONN RCPT TYPEB 4POS R/A
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable