E5288-300044-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,42965
Datasheet

Parametric Equivalent


Molex
In Stock: 4 071
Unit Price: € 1,41000
Datasheet

Parametric Equivalent


Molex
In Stock: 24 644
Unit Price: € 1,58000
Datasheet

Parametric Equivalent


Molex
In Stock: 13 920
Unit Price: € 1,62000
Datasheet

Parametric Equivalent


Molex
In Stock: 12 488
Unit Price: € 1,09000
Datasheet

Parametric Equivalent


Molex
In Stock: 6 323
Unit Price: € 1,23000
Datasheet

Parametric Equivalent


Molex
In Stock: 847
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 1,12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 665
Unit Price: € 1,48000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,44508
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3 149
Unit Price: € 0,77000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: € 0,37591
Datasheet
Image for E5288-300044-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5288-300044-L

DigiKey Part Number
E5288-300044-L-ND
Manufacturer
Manufacturer Product Number
E5288-300044-L
Description
CONN MOD JACK 8P8C
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.