RF ANTENNA Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Dome N Type Female Panel Mount
PulseLarsen Antennas Video

DASLTE500NF

DigiKey Part Number
553-2782-ND
Manufacturer
Manufacturer Product Number
DASLTE500NF
Description
RF ANT 829MHZ/2.2GHZ DOME N FEM
Customer Reference
Detailed Description
RF ANTENNA Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.2GHz, 5.4GHz
Frequency Range
698MHz ~ 960MHz, 1.7GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.8
Return Loss
-
Gain
8dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
4.606" (117.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.