
BX4107NLT | |
|---|---|
DigiKey Part Number | BX4107NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BX4107NLT |
Description | TRANSFORMER 1.33:1 |
Customer Reference | |
Detailed Description | Pulse Transformer 1.33:1 Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.33:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.276" W (10.50mm x 7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.06 oz (1.71 g) |

