


BWVS00606045470M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045470M00TR-ND - Tape & Reel (TR) 553-BWVS00606045470M00CT-ND - Cut Tape (CT) 553-BWVS00606045470M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606045470M00 |
Description | FIXED IND 47UH 1.2A 245 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.2 A 245mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 245mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,24600 | € 2,46 |
| 100 | € 0,20170 | € 20,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16587 | € 165,87 |
| 2 000 | € 0,15639 | € 312,78 |
| 3 000 | € 0,15111 | € 453,33 |
| 5 000 | € 0,14471 | € 723,55 |
| 7 000 | € 0,14065 | € 984,55 |
| 10 000 | € 0,13647 | € 1 364,70 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

