47 µH Shielded Inductor 1.2 A 245mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Inductor 1.2 A 245mOhm Nonstandard
(A,B)WVS_View2

BWVS00606045470M00

DigiKey Part Number
553-BWVS00606045470M00TR-ND - Tape & Reel (TR)
553-BWVS00606045470M00CT-ND - Cut Tape (CT)
553-BWVS00606045470M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00606045470M00
Description
FIXED IND 47UH 1.2A 245 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 1.2 A 245mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
245mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,24900€ 2,49
100€ 0,20420€ 20,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16795€ 167,95
2 000€ 0,15836€ 316,72
3 000€ 0,15301€ 459,03
5 000€ 0,14653€ 732,65
7 000€ 0,14242€ 996,94
10 000€ 0,13819€ 1 381,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600