


BWVS00505020100M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00505020100M00TR-ND - Tape & Reel (TR) 553-BWVS00505020100M00CT-ND - Cut Tape (CT) 553-BWVS00505020100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00505020100M00 |
Description | FIXED IND 10UH 1.6A 120 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.6 A 120mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,24100 | € 2,41 |
| 100 | € 0,19790 | € 19,79 |
| 1 000 | € 0,16280 | € 162,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15351 | € 307,02 |
| 4 000 | € 0,14475 | € 579,00 |
| 6 000 | € 0,13986 | € 839,16 |
| 10 000 | € 0,13395 | € 1 339,50 |
| 14 000 | € 0,13019 | € 1 822,66 |
| 20 000 | € 0,12633 | € 2 526,60 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

