


BWVS004040183R3M00 | |
|---|---|
DigiKey Part Number | 553-BWVS004040183R3M00TR-ND - Tape & Reel (TR) 553-BWVS004040183R3M00CT-ND - Cut Tape (CT) 553-BWVS004040183R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS004040183R3M00 |
Description | FIXED IND 3.3UH 2.1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.1 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23400 | € 2,34 |
| 100 | € 0,19240 | € 19,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,16129 | € 129,03 |
| 1 600 | € 0,15208 | € 243,33 |
| 2 400 | € 0,14693 | € 352,63 |
| 4 000 | € 0,14071 | € 562,84 |
| 5 600 | € 0,13676 | € 765,86 |
| 8 000 | € 0,13269 | € 1 061,52 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

