
BWVN00322515220T00 | |
|---|---|
DigiKey Part Number | 553-BWVN00322515220T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVN00322515220T00 |
Description | FIXED IND 22UH 450MA 810 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 450 mA 810mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 810mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12696 | € 253,92 |
| Unit Price without VAT: | € 0,12696 |
|---|---|
| Unit Price with VAT: | € 0,15489 |

