2.2 µH Shielded Inductor 2 A 92mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 2 A 92mOhm Nonstandard
(A,B)WVF_View2

BWVF003030122R2M00

DigiKey Part Number
553-BWVF003030122R2M00TR-ND - Tape & Reel (TR)
553-BWVF003030122R2M00CT-ND - Cut Tape (CT)
553-BWVF003030122R2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVF003030122R2M00
Description
FIXED IND 2.2UH 2A 92 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2 A 92mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
92mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,16800€ 1,68
100€ 0,13870€ 13,87
1 000€ 0,11404€ 114,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10753€ 215,06
4 000€ 0,10139€ 405,56
6 000€ 0,09796€ 587,76
10 000€ 0,09382€ 938,20
14 000€ 0,09118€ 1 276,52
20 000€ 0,08848€ 1 769,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400