
BWVF00303012150T00 | |
|---|---|
DigiKey Part Number | 553-BWVF00303012150T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVF00303012150T00 |
Description | FIXED IND 15UH 720MA 560 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 720 mA 560mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 560mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 730mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10738 | € 214,76 |
| Unit Price without VAT: | € 0,10738 |
|---|---|
| Unit Price with VAT: | € 0,13100 |

