


BWVF00252010100M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00252010100M00TR-ND - Tape & Reel (TR) 553-BWVF00252010100M00CT-ND - Cut Tape (CT) 553-BWVF00252010100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00252010100M00 |
Description | FIXED IND 10UH 700MA 535 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 700 mA 535mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 535mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17000 | € 1,70 |
| 100 | € 0,14040 | € 14,04 |
| 1 000 | € 0,11548 | € 115,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10888 | € 217,76 |
| 4 000 | € 0,10266 | € 410,64 |
| 6 000 | € 0,09920 | € 595,20 |
| 10 000 | € 0,09500 | € 950,00 |
| 14 000 | € 0,09233 | € 1 292,62 |
| 20 000 | € 0,08959 | € 1 791,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

