
BWVC006060454R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVC006060454R7M00TR-ND - Tape & Reel (TR) 553-BWVC006060454R7M00CT-ND - Cut Tape (CT) 553-BWVC006060454R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC006060454R7M00 |
Description | FIXED IND 4.7UH 3.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.6 A 30mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25300 | € 2,53 |
| 100 | € 0,20780 | € 20,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17092 | € 170,92 |
| 2 000 | € 0,16116 | € 322,32 |
| 3 000 | € 0,15571 | € 467,13 |
| 5 000 | € 0,14912 | € 745,60 |
| 7 000 | € 0,14493 | € 1 014,51 |
| 10 000 | € 0,14062 | € 1 406,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

