
BWQV00453226561K00 | |
|---|---|
DigiKey Part Number | 553-BWQV00453226561K00TR-ND - Tape & Reel (TR) 553-BWQV00453226561K00CT-ND - Cut Tape (CT) 553-BWQV00453226561K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV00453226561K00 |
Description | FIXED IND 560UH 70MA 14.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 70 mA 14.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14.5Ohm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.177" L x 0.142" W (4.50mm x 3.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,31900 | € 3,19 |
| 100 | € 0,26240 | € 26,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22886 | € 114,43 |
| 1 000 | € 0,21579 | € 215,79 |
| 1 500 | € 0,20850 | € 312,75 |
| 2 500 | € 0,19966 | € 499,15 |
| 3 500 | € 0,19405 | € 679,17 |
| 5 000 | € 0,18828 | € 941,40 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

