
BWQV00453226121M00 | |
|---|---|
DigiKey Part Number | 553-BWQV00453226121M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWQV00453226121M00 |
Description | FIXED IND 120UH 150MA 3 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 150 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3Ohm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.142" W (4.50mm x 3.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,23196 | € 115,98 |
| Unit Price without VAT: | € 0,23196 |
|---|---|
| Unit Price with VAT: | € 0,28299 |

