
BWQV00322520680J00 | |
|---|---|
DigiKey Part Number | 553-BWQV00322520680J00TR-ND - Tape & Reel (TR) 553-BWQV00322520680J00CT-ND - Cut Tape (CT) 553-BWQV00322520680J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV00322520680J00 |
Description | FIXED IND 68UH 80MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 80 mA 5.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 5.5Ohm Max |
Mfr | Q @ Freq 40 @ 1MHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23200 | € 2,32 |
| 100 | € 0,19060 | € 19,06 |
| 1 000 | € 0,15679 | € 156,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14784 | € 295,68 |
| 4 000 | € 0,13940 | € 557,60 |
| 6 000 | € 0,13470 | € 808,20 |
| 10 000 | € 0,12900 | € 1 290,00 |
| 14 000 | € 0,12538 | € 1 755,32 |
| 20 000 | € 0,12166 | € 2 433,20 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

