
BWQV00322520331K00 | |
|---|---|
DigiKey Part Number | 553-BWQV00322520331K00TR-ND - Tape & Reel (TR) 553-BWQV00322520331K00CT-ND - Cut Tape (CT) 553-BWQV00322520331K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV00322520331K00 |
Description | FIXED IND 330UH 65MA 13 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 65 mA 13Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23500 | € 2,35 |
| 100 | € 0,19300 | € 19,30 |
| 1 000 | € 0,15876 | € 158,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14970 | € 299,40 |
| 4 000 | € 0,14116 | € 564,64 |
| 6 000 | € 0,13639 | € 818,34 |
| 10 000 | € 0,13062 | € 1 306,20 |
| 14 000 | € 0,12696 | € 1 777,44 |
| 20 000 | € 0,12319 | € 2 463,80 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

