
BWQV003225201R0M00 | |
|---|---|
DigiKey Part Number | 553-BWQV003225201R0M00TR-ND - Tape & Reel (TR) 553-BWQV003225201R0M00CT-ND - Cut Tape (CT) 553-BWQV003225201R0M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV003225201R0M00 |
Description | FIXED IND 1UH 445MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 445 mA 500mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23200 | € 2,32 |
| 100 | € 0,19060 | € 19,06 |
| 1 000 | € 0,15679 | € 156,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14784 | € 295,68 |
| 4 000 | € 0,13940 | € 557,60 |
| 6 000 | € 0,13470 | € 808,20 |
| 10 000 | € 0,12900 | € 1 290,00 |
| 14 000 | € 0,12538 | € 1 755,32 |
| 20 000 | € 0,12166 | € 2 433,20 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

