10 µH Unshielded Drum Core, Wirewound Inductor 350 mA 300mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWQC00322516100K00

DigiKey Part Number
553-BWQC00322516100K00TR-ND - Tape & Reel (TR)
553-BWQC00322516100K00CT-ND - Cut Tape (CT)
553-BWQC00322516100K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWQC00322516100K00
Description
FIXED IND 10UH 350MA 300 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 350 mA 300mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
300mOhm
Series
Frequency - Self Resonant
26MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,23200€ 2,32
100€ 0,19060€ 19,06
1 000€ 0,15679€ 156,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14784€ 295,68
4 000€ 0,13940€ 557,60
6 000€ 0,13470€ 808,20
10 000€ 0,12900€ 1 290,00
14 000€ 0,12538€ 1 755,32
20 000€ 0,12166€ 2 433,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160