22 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 350mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWNL0029282222NJ00

DigiKey Part Number
553-BWNL0029282222NJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWNL0029282222NJ00
Description
FIXED IND 22NH 1.5A 350 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 350mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
20 @ 100MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10309€ 206,18
Manufacturers Standard Package
Unit Price without VAT:€ 0,10309
Unit Price with VAT:€ 0,12577