
BWLT002418105R6K00 | |
|---|---|
DigiKey Part Number | 553-BWLT002418105R6K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLT002418105R6K00 |
Description | FIXED IND 5.6UH 2.14 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 2.14Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 540mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.14Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.094" L x 0.073" W (2.40mm x 1.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09887 | € 197,74 |
| Unit Price without VAT: | € 0,09887 |
|---|---|
| Unit Price with VAT: | € 0,12062 |

