
BWLS001611091R8J00 | |
|---|---|
DigiKey Part Number | 553-BWLS001611091R8J00TR-ND - Tape & Reel (TR) 553-BWLS001611091R8J00CT-ND - Cut Tape (CT) 553-BWLS001611091R8J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLS001611091R8J00 |
Description | FIXED IND 1.8UH 520MA 1.1 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 520 mA 1.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 17 @ 7.9MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.043" W (1.60mm x 1.10mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14300 | € 1,43 |
| 100 | € 0,11730 | € 11,73 |
| 1 000 | € 0,09647 | € 96,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08577 | € 343,08 |
| 8 000 | € 0,08087 | € 646,96 |
| 12 000 | € 0,07815 | € 937,80 |
| 20 000 | € 0,07484 | € 1 496,80 |
| 28 000 | € 0,07274 | € 2 036,72 |
| 40 000 | € 0,07058 | € 2 823,20 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

