
BWHQ002318166N2G00 | |
|---|---|
DigiKey Part Number | 553-BWHQ002318166N2G00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWHQ002318166N2G00 |
Description | FIXED IND 6.2NH 1.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 35mOhm Max 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 88 @ 1GHz | |
Frequency - Self Resonant | 4.75GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.071" W (2.29mm x 1.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05793 | € 115,86 |
| Unit Price without VAT: | € 0,05793 |
|---|---|
| Unit Price with VAT: | € 0,07067 |

