
BWHP0023171511NG00 | |
|---|---|
DigiKey Part Number | 553-BWHP0023171511NG00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWHP0023171511NG00 |
Description | FIXED IND 11NH 1.6A 39 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 39mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 39mOhm Max |
Mfr | Q @ Freq 93 @ 500MHz |
Series | Frequency - Self Resonant 4.75GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06340 | € 126,80 |
| Unit Price without VAT: | € 0,06340 |
|---|---|
| Unit Price with VAT: | € 0,07735 |

