
BWCU00321619601M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00321619601M02TR-ND - Tape & Reel (TR) 553-BWCU00321619601M02CT-ND - Cut Tape (CT) 553-BWCU00321619601M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00321619601M02 |
Description | CMC 260MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 260mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15500 | € 1,55 |
| 25 | € 0,14360 | € 3,59 |
| 50 | € 0,13540 | € 6,77 |
| 100 | € 0,12770 | € 12,77 |
| 250 | € 0,11816 | € 29,54 |
| 500 | € 0,11138 | € 55,69 |
| 1 000 | € 0,10500 | € 105,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09901 | € 198,02 |
| 4 000 | € 0,09335 | € 373,40 |
| 6 000 | € 0,09020 | € 541,20 |
| 10 000 | € 0,08638 | € 863,80 |
| 14 000 | € 0,08395 | € 1 175,30 |
| 20 000 | € 0,08146 | € 1 629,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

