
BWCU00252012801M3P | |
|---|---|
DigiKey Part Number | 553-BWCU00252012801M3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCU00252012801M3P |
Description | CMC 150MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 150mA DCR 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35593 | € 711,86 |
| Unit Price without VAT: | € 0,35593 |
|---|---|
| Unit Price with VAT: | € 0,43423 |

