2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 300mA DCR 430mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCU00252012501T3P

DigiKey Part Number
553-BWCU00252012501T3PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCU00252012501T3P
Description
CMC 300MA 2LN 500 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 300mA DCR 430mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
430mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.057" (1.45mm)
Package / Case
Horizontal, 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,35416€ 708,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,35416
Unit Price with VAT:€ 0,43208