
BWCU00252012501M3P | |
|---|---|
DigiKey Part Number | 553-BWCU00252012501M3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCU00252012501M3P |
Description | CMC 300MA 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 300mA DCR 430mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 430mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35593 | € 711,86 |
| Unit Price without VAT: | € 0,35593 |
|---|---|
| Unit Price with VAT: | € 0,43423 |

