
BWCS00292821R68J00 | |
|---|---|
DigiKey Part Number | 553-BWCS00292821R68J00TR-ND - Tape & Reel (TR) 553-BWCS00292821R68J00CT-ND - Cut Tape (CT) 553-BWCS00292821R68J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00292821R68J00 |
Description | FIXED IND 680NH 400MA 1.47 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.47Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.47Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10900 | € 1,09 |
| 100 | € 0,08960 | € 8,96 |
| 1 000 | € 0,07366 | € 73,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06945 | € 138,90 |
| 4 000 | € 0,06548 | € 261,92 |
| 6 000 | € 0,06327 | € 379,62 |
| 10 000 | € 0,06059 | € 605,90 |
| 14 000 | € 0,05888 | € 824,32 |
| 20 000 | € 0,05713 | € 1 142,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

