
BWCS0023171539NG00 | |
|---|---|
DigiKey Part Number | 553-BWCS0023171539NG00TR-ND - Tape & Reel (TR) 553-BWCS0023171539NG00CT-ND - Cut Tape (CT) 553-BWCS0023171539NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0023171539NG00 |
Description | FIXED IND 39NH 500MA 290 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0907 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,08150 | € 8,15 |
| 1 000 | € 0,06698 | € 66,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06315 | € 126,30 |
| 4 000 | € 0,05954 | € 238,16 |
| 6 000 | € 0,05753 | € 345,18 |
| 10 000 | € 0,05509 | € 550,90 |
| 14 000 | € 0,05354 | € 749,56 |
| 20 000 | € 0,05195 | € 1 039,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

