
BWCS0016100812NG00 | |
|---|---|
DigiKey Part Number | 553-BWCS0016100812NG00TR-ND - Tape & Reel (TR) 553-BWCS0016100812NG00CT-ND - Cut Tape (CT) 553-BWCS0016100812NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0016100812NG00 |
Description | FIXED IND 12NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09600 | € 0,96 |
| 100 | € 0,07830 | € 7,83 |
| 1 000 | € 0,06441 | € 64,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05954 | € 238,16 |
| 8 000 | € 0,05614 | € 449,12 |
| 12 000 | € 0,05425 | € 651,00 |
| 20 000 | € 0,05195 | € 1 039,00 |
| 28 000 | € 0,05049 | € 1 413,72 |
| 40 000 | € 0,04899 | € 1 959,60 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

