9.1 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS001207079N1J00

DigiKey Part Number
553-BWCS001207079N1J00TR-ND - Tape & Reel (TR)
553-BWCS001207079N1J00CT-ND - Cut Tape (CT)
553-BWCS001207079N1J00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS001207079N1J00
Description
FIXED IND 9.1NH 680MA 100 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.1 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
4.16GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,09400€ 0,94
100€ 0,07730€ 7,73
1 000€ 0,06354€ 63,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05648€ 225,92
8 000€ 0,05326€ 426,08
12 000€ 0,05146€ 617,52
20 000€ 0,04928€ 985,60
28 000€ 0,04790€ 1 341,20
40 000€ 0,04647€ 1 858,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420