
BWCS001207076N8H00 | |
|---|---|
DigiKey Part Number | 553-BWCS001207076N8H00TR-ND - Tape & Reel (TR) 553-BWCS001207076N8H00CT-ND - Cut Tape (CT) 553-BWCS001207076N8H00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS001207076N8H00 |
Description | FIXED IND 6.8NH 680MA 83 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 680 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09400 | € 0,94 |
| 100 | € 0,07730 | € 7,73 |
| 1 000 | € 0,06354 | € 63,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05648 | € 225,92 |
| 8 000 | € 0,05326 | € 426,08 |
| 12 000 | € 0,05146 | € 617,52 |
| 20 000 | € 0,04928 | € 985,60 |
| 28 000 | € 0,04790 | € 1 341,20 |
| 40 000 | € 0,04647 | € 1 858,80 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

