
BWCS0012070739NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCS0012070739NJ00TR-ND - Tape & Reel (TR) 553-BWCS0012070739NJ00CT-ND - Cut Tape (CT) 553-BWCS0012070739NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0012070739NJ00 |
Description | FIXED IND 39NH 200MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 200 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09300 | € 0,93 |
| 100 | € 0,07630 | € 7,63 |
| 1 000 | € 0,06275 | € 62,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05578 | € 223,12 |
| 8 000 | € 0,05260 | € 420,80 |
| 12 000 | € 0,05082 | € 609,84 |
| 20 000 | € 0,04867 | € 973,40 |
| 28 000 | € 0,04730 | € 1 324,40 |
| 40 000 | € 0,04590 | € 1 836,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

