
BWCM00181010R18GH8 | |
|---|---|
DigiKey Part Number | 553-BWCM00181010R18GH8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCM00181010R18GH8 |
Description | FIXED IND 180NH 310MA 1.65 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 310 mA 1.65Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.38GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05873 | € 234,92 |
| Unit Price without VAT: | € 0,05873 |
|---|---|
| Unit Price with VAT: | € 0,07165 |

