
BWCM0012070711NG00 | |
|---|---|
DigiKey Part Number | 553-BWCM0012070711NG00TR-ND - Tape & Reel (TR) 553-BWCM0012070711NG00CT-ND - Cut Tape (CT) 553-BWCM0012070711NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM0012070711NG00 |
Description | FIXED IND 11NH 500MA 140 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Drum Core, Wirewound Inductor 500 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,09800 | € 0,98 |
| 100 | € 0,08050 | € 8,05 |
| 1 000 | € 0,06615 | € 66,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05880 | € 235,20 |
| 8 000 | € 0,05544 | € 443,52 |
| 12 000 | € 0,05357 | € 642,84 |
| 20 000 | € 0,05130 | € 1 026,00 |
| 28 000 | € 0,04986 | € 1 396,08 |
| 40 000 | € 0,04838 | € 1 935,20 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

