
BSPQ000603041N5B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603041N5B00TR-ND - Tape & Reel (TR) 553-BSPQ000603041N5B00CT-ND - Cut Tape (CT) 553-BSPQ000603041N5B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603041N5B00 |
Description | FIXED IND 1.5NH 1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thick Film Inductor 1 A 50mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 12GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.43mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 100 | € 0,02500 | € 2,50 |
| 1 000 | € 0,02052 | € 20,52 |
| 5 000 | € 0,01789 | € 89,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01630 | € 244,50 |
| 30 000 | € 0,01537 | € 461,10 |
| 45 000 | € 0,01485 | € 668,25 |
| 75 000 | € 0,01422 | € 1 066,50 |
| 105 000 | € 0,01382 | € 1 451,10 |
| 150 000 | € 0,01341 | € 2 011,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

