
BSCQ000603031N7B00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603031N7B00TR-ND - Tape & Reel (TR) 553-BSCQ000603031N7B00CT-ND - Cut Tape (CT) 553-BSCQ000603031N7B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603031N7B00 |
Description | FIXED IND 1.7NH 680MA 110 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.7 nH Unshielded Multilayer Inductor 680 mA 110mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01600 | € 0,16 |
| 100 | € 0,01360 | € 1,36 |
| 1 000 | € 0,01118 | € 11,18 |
| 5 000 | € 0,00974 | € 48,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00888 | € 133,20 |
| 30 000 | € 0,00837 | € 251,10 |
| 45 000 | € 0,00809 | € 364,05 |
| 75 000 | € 0,00774 | € 580,50 |
| 105 000 | € 0,00753 | € 790,65 |
| 150 000 | € 0,00730 | € 1 095,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

