15 nH Unshielded Multilayer Inductor 220 mA 890mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCQ0006030315NH00

DigiKey Part Number
553-BSCQ0006030315NH00TR-ND - Tape & Reel (TR)
553-BSCQ0006030315NH00CT-ND - Cut Tape (CT)
553-BSCQ0006030315NH00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCQ0006030315NH00
Description
FIXED IND 15NH 220MA 890 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Multilayer Inductor 220 mA 890mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
890mOhm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
2.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±3%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
100€ 0,02180€ 2,18
1 000€ 0,01798€ 17,98
5 000€ 0,01568€ 78,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01428€ 214,20
30 000€ 0,01347€ 404,10
45 000€ 0,01301€ 585,45
75 000€ 0,01246€ 934,50
105 000€ 0,01211€ 1 271,55
150 000€ 0,01175€ 1 762,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760