
BSCH00100505R12JCS | |
|---|---|
DigiKey Part Number | 553-BSCH00100505R12JCSTR-ND - Tape & Reel (TR) 553-BSCH00100505R12JCSCT-ND - Cut Tape (CT) 553-BSCH00100505R12JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00100505R12JCS |
Description | FIXED IND 120NH 100MA 2.2 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 100 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02300 | € 0,23 |
| 100 | € 0,01920 | € 1,92 |
| 1 000 | € 0,01577 | € 15,77 |
| 5 000 | € 0,01376 | € 68,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01297 | € 129,70 |
| 20 000 | € 0,01223 | € 244,60 |
| 30 000 | € 0,01181 | € 354,30 |
| 50 000 | € 0,01131 | € 565,50 |
| 70 000 | € 0,01100 | € 770,00 |
| 100 000 | € 0,01067 | € 1 067,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

