
BSCH0010050527NJCS | |
|---|---|
DigiKey Part Number | 553-BSCH0010050527NJCSTR-ND - Tape & Reel (TR) 553-BSCH0010050527NJCSCT-ND - Cut Tape (CT) 553-BSCH0010050527NJCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050527NJCS |
Description | FIXED IND 27NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 100 | € 0,01780 | € 1,78 |
| 1 000 | € 0,01471 | € 14,71 |
| 5 000 | € 0,01283 | € 64,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01210 | € 121,00 |
| 20 000 | € 0,01140 | € 228,00 |
| 30 000 | € 0,01102 | € 330,60 |
| 50 000 | € 0,01055 | € 527,50 |
| 70 000 | € 0,01025 | € 717,50 |
| 100 000 | € 0,00995 | € 995,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

