
BPSC00131360220M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00131360220M00TR-ND - Tape & Reel (TR) 553-BPSC00131360220M00CT-ND - Cut Tape (CT) 553-BPSC00131360220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00131360220M00 |
Description | FIXED IND 22UH 36 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,60700 | € 6,07 |
| 100 | € 0,49910 | € 49,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,42863 | € 257,18 |
| 1 200 | € 0,40418 | € 485,02 |
| 1 800 | € 0,39054 | € 702,97 |
| 3 000 | € 0,37403 | € 1 122,09 |
| 4 200 | € 0,36354 | € 1 526,87 |
| 6 000 | € 0,35276 | € 2 116,56 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

