33 µH Shielded Inductor 98mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSC00101140330M00

DigiKey Part Number
553-BPSC00101140330M00TR-ND - Tape & Reel (TR)
553-BPSC00101140330M00CT-ND - Cut Tape (CT)
553-BPSC00101140330M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPSC00101140330M00
Description
FIXED IND 33UH 98 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 98mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,50400€ 5,04
100€ 0,41500€ 41,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34133€ 341,33
2 000€ 0,32187€ 643,74
3 000€ 0,31101€ 933,03
5 000€ 0,29787€ 1 489,35
7 000€ 0,28952€ 2 026,64
10 000€ 0,28094€ 2 809,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420