
BPDN00040430100T00 | |
|---|---|
DigiKey Part Number | 553-BPDN00040430100T00TR-ND - Tape & Reel (TR) 553-BPDN00040430100T00CT-ND - Cut Tape (CT) 553-BPDN00040430100T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPDN00040430100T00 |
Description | FIXED IND 10UH 1.18A 145 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.18 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,50400 | € 5,04 |
| 100 | € 0,41500 | € 41,50 |
| 1 000 | € 0,34133 | € 341,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32187 | € 643,74 |
| 4 000 | € 0,30354 | € 1 214,16 |
| 6 000 | € 0,29332 | € 1 759,92 |
| 10 000 | € 0,28094 | € 2 809,40 |
| 14 000 | € 0,27308 | € 3 823,12 |
| 20 000 | € 0,26539 | € 5 307,80 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

