6.4 µH Shielded Inductor 650 mA 290mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPDC000303106R4M00

DigiKey Part Number
553-BPDC000303106R4M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPDC000303106R4M00
Description
FIXED IND 6.4UH 650MA 290 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.4 µH Shielded Inductor 650 mA 290mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
360mA
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,30818€ 308,18
Manufacturers Standard Package
Unit Price without VAT:€ 0,30818
Unit Price with VAT:€ 0,37598