
BPCI001212806R8T00 | |
|---|---|
DigiKey Part Number | 553-BPCI001212806R8T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI001212806R8T00 |
Description | FIXED IND 6.8UH 6.3A 19 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 6.3 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,46768 | € 233,84 |
| Unit Price without VAT: | € 0,46768 |
|---|---|
| Unit Price with VAT: | € 0,57057 |

