
BPCF00101045152M00 | |
|---|---|
DigiKey Part Number | 553-BPCF00101045152M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF00101045152M00 |
Description | FIXED IND 1.5MH 260MA 3.4 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Inductor 260 mA 3.4Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41818 | € 209,09 |
| Unit Price without VAT: | € 0,41818 |
|---|---|
| Unit Price with VAT: | € 0,51018 |

