
BMRA00060630R68MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA00060630R68MA1TR-ND - Tape & Reel (TR) 553-BMRA00060630R68MA1CT-ND - Cut Tape (CT) 553-BMRA00060630R68MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA00060630R68MA1 |
Description | FIXED IND 680NH 15A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28100 | € 2,81 |
| 100 | € 0,23140 | € 23,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19028 | € 190,28 |
| 2 000 | € 0,17942 | € 358,84 |
| 3 000 | € 0,17336 | € 520,08 |
| 5 000 | € 0,16602 | € 830,10 |
| 7 000 | € 0,16137 | € 1 129,59 |
| 10 000 | € 0,15657 | € 1 565,70 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

